
CB2518T4R7MR | |
|---|---|
DigiKey Part Number | 587-2187-2-ND - Tape & Reel (TR) 587-2187-1-ND - Cut Tape (CT) 587-2187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB2518T4R7MR |
Description | FIXED IND 4.7UH 1.2A 130 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 1.2 A 130mOhm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB2518T4R7MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 310mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 46MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.88000 | ฿3.88 |
| 10 | ฿3.20100 | ฿32.01 |
| 100 | ฿2.61870 | ฿261.87 |
| 1,000 | ฿2.15447 | ฿2,154.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ฿2.03130 | ฿4,062.60 |
| 4,000 | ฿1.91515 | ฿7,660.60 |
| 6,000 | ฿1.85041 | ฿11,102.46 |
| 10,000 | ฿1.77198 | ฿17,719.80 |
| 14,000 | ฿1.72215 | ฿24,110.10 |
| 20,000 | ฿1.67091 | ฿33,418.20 |

