

EMK316AB7106KL-T | |
---|---|
DigiKey Part Number | 587-3326-2-ND - Tape & Reel (TR) 587-3326-1-ND - Cut Tape (CT) 587-3326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK316AB7106KL-T |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK316AB7106KL-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿8.45000 | ฿8.45 |
10 | ฿4.97300 | ฿49.73 |
50 | ฿3.58800 | ฿179.40 |
100 | ฿3.16880 | ฿316.88 |
500 | ฿2.45960 | ฿1,229.80 |
1,000 | ฿2.24120 | ฿2,241.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ฿2.06164 | ฿4,123.28 |
4,000 | ฿1.87143 | ฿7,485.72 |
6,000 | ฿1.77640 | ฿10,658.40 |
10,000 | ฿1.68084 | ฿16,808.40 |
14,000 | ฿1.64076 | ฿22,970.64 |
20,000 | ฿1.63470 | ฿32,694.00 |
24,000 | ฿1.59812 | ฿38,354.88 |
48,000 | ฿1.56917 | ฿75,320.16 |
50,000 | ฿1.56528 | ฿78,264.00 |