Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F5QG942M5P2KF-J | |
|---|---|
DigiKey Part Number | F5QG942M5P2KF-J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F5QG942M5P2KF-J |
Description | FILTER SAW 942.5MHZ 5-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 942.5MHz Frequency CDMA, WCDMA, LTE RF SAW Filter (Surface Acoustic Wave) 2.2dB 35MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 2.2dB |
Manufacturer Taiyo Yuden | Applications CDMA, WCDMA, LTE |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 5-SMD, No Lead |
Part Status Active | Height (Max) 0.020" (0.50mm) |
Frequency - Center 942.5MHz | Size / Dimension 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Bandwidth 35MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F5QA942M5M2AW-J | Taiyo Yuden | 3,289 | 587-5652-1-ND | ฿10.99000 | Parametric Equivalent |
| ABSTS5A2-1F6M01BM | Abracon LLC | 2,414 | 535-ABSTS5A2-1F6M01BMCT-ND | ฿21.34000 | Parametric Equivalent |
| RSF-942.500-35000-1109-TR-NS4 | Raltron Electronics | 18 | 2151-RSF-942.500-35000-1109-TR-NS4CT-ND | ฿42.03000 | Parametric Equivalent |
| RSF-942.500-35000-1109-TR-NS5 | Raltron Electronics | 3 | 2151-RSF-942.500-35000-1109-TR-NS5CT-ND | ฿42.03000 | Parametric Equivalent |
| TA1839D | TST | 261 | 4606-TA1839DCT-ND | ฿464.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ฿7.56438 | ฿37,821.90 |





