
LBM2016TR22J | |
|---|---|
DigiKey Part Number | 587-1801-2-ND - Tape & Reel (TR) 587-1801-1-ND - Cut Tape (CT) 587-1801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBM2016TR22J |
Description | FIXED IND 220NH 520MA 200 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 nH Semi-Shielded Drum Core, Wirewound Inductor 520 mA 200mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBM2016TR22J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 200mOhm | |
Q @ Freq | 30 @ 25.2MHz | |
Frequency - Self Resonant | 450MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿4.20000 | ฿4.20 |
| 10 | ฿3.45900 | ฿34.59 |
| 100 | ฿2.84180 | ฿284.18 |
| 1,000 | ฿2.33617 | ฿2,336.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ฿2.20248 | ฿4,404.96 |
| 4,000 | ฿2.07672 | ฿8,306.88 |
| 6,000 | ฿2.00645 | ฿12,038.70 |
| 10,000 | ฿1.92140 | ฿19,214.00 |
| 14,000 | ฿1.86740 | ฿26,143.60 |
| 20,000 | ฿1.81185 | ฿36,237.00 |

