


LMK105BJ105KPLF | |
|---|---|
DigiKey Part Number | 587-6274-2-ND - Tape & Reel (TR) 587-6274-1-ND - Cut Tape (CT) 587-6274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK105BJ105KPLF |
Description | CAP CER 1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK105BJ105KPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿4.85000 | ฿4.85 |
| 10 | ฿2.74800 | ฿27.48 |
| 50 | ฿1.93340 | ฿96.67 |
| 100 | ฿1.68120 | ฿168.12 |
| 500 | ฿1.25894 | ฿629.47 |
| 1,000 | ฿1.12929 | ฿1,129.29 |
| 2,500 | ฿0.99292 | ฿2,482.30 |
| 5,000 | ฿0.91093 | ฿4,554.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ฿0.80969 | ฿12,145.35 |
| 30,000 | ฿0.76019 | ฿22,805.70 |
| 45,000 | ฿0.73540 | ฿33,093.00 |
| 75,000 | ฿0.70793 | ฿53,094.75 |
| 105,000 | ฿0.69187 | ฿72,646.35 |
| 150,000 | ฿0.67643 | ฿101,464.50 |

