
LSRNJ10145GL471MNY | |
|---|---|
DigiKey Part Number | 587-LSRNJ10145GL471MNYTR-ND - Tape & Reel (TR) 587-LSRNJ10145GL471MNYCT-ND - Cut Tape (CT) 587-LSRNJ10145GL471MNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSRNJ10145GL471MNY |
Description | FIXED IND 470UH 520MA 1.236 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Wirewound Inductor 520 mA 1.236Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSRNJ10145GL471MNY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 610mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.236Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿21.98000 | ฿21.98 |
| 10 | ฿18.07200 | ฿180.72 |
| 100 | ฿14.86530 | ฿1,486.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ฿12.96756 | ฿6,483.78 |
| 1,000 | ฿12.22721 | ฿12,227.21 |
| 1,500 | ฿11.81403 | ฿17,721.05 |
| 2,500 | ฿11.31408 | ฿28,285.20 |
| 3,500 | ฿10.99654 | ฿38,487.89 |
| 5,000 | ฿10.66981 | ฿53,349.05 |

