-1,45mm.jpg)
MCASU21GSB7104KTNA01 | |
---|---|
DigiKey Part Number | 587-MCASU21GSB7104KTNA01TR-ND - Tape & Reel (TR) 587-MCASU21GSB7104KTNA01CT-ND - Cut Tape (CT) 587-MCASU21GSB7104KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU21GSB7104KTNA01 |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU21GSB7104KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿4.55000 | ฿4.55 |
10 | ฿2.66500 | ฿26.65 |
50 | ฿1.85900 | ฿92.95 |
100 | ฿1.61850 | ฿161.85 |
500 | ฿1.29156 | ฿645.78 |
1,000 | ฿1.08778 | ฿1,087.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ฿0.93438 | ฿2,803.14 |
6,000 | ฿0.85941 | ฿5,156.46 |
9,000 | ฿0.79755 | ฿7,177.95 |
15,000 | ฿0.77526 | ฿11,628.90 |
21,000 | ฿0.75609 | ฿15,877.89 |
30,000 | ฿0.73275 | ฿21,982.50 |
36,000 | ฿0.72169 | ฿25,980.84 |
72,000 | ฿0.68492 | ฿49,314.24 |