MFG_MSAST219LB5106KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST219LB5106KTNA01

DigiKey Part Number
587-MSAST219LB5106KTNA01TR-ND - Tape & Reel (TR)
587-MSAST219LB5106KTNA01CT-ND - Cut Tape (CT)
587-MSAST219LB5106KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST219LB5106KTNA01
Description
CAP CER 10UF 25V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST219LB5106KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,041
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿11.05000฿11.05
10฿6.56500฿65.65
50฿4.80360฿240.18
100฿4.26730฿426.73
500฿3.36570฿1,682.85
1,000฿3.08685฿3,086.85
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000฿2.66939฿10,677.56
8,000฿2.51432฿20,114.56
12,000฿2.43669฿29,240.28
20,000฿2.35064฿47,012.80
28,000฿2.30034฿64,409.52
40,000฿2.25197฿90,078.80
48,000฿2.22903฿106,993.44
96,000฿2.15182฿206,574.72
100,000฿2.14773฿214,773.00
Manufacturers Standard Package