M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series

TMK107BBJ225KAHT

DigiKey Part Number
587-4333-2-ND - Tape & Reel (TR)
587-4333-1-ND - Cut Tape (CT)
587-4333-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK107BBJ225KAHT
Description
CAP CER 2.2UF 25V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK107BBJ225KAHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,788
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿5.53000฿5.53
10฿3.05500฿30.55
50฿2.15160฿107.58
100฿1.87850฿187.85
500฿1.42026฿710.13
1,000฿1.27888฿1,278.88
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000฿0.87628฿3,505.12
8,000฿0.83310฿6,664.80
12,000฿0.82859฿9,943.08
20,000฿0.82345฿16,469.00
28,000฿0.82038฿22,970.64
40,000฿0.81736฿32,694.40
48,000฿0.81590฿39,163.20
96,000฿0.80513฿77,292.48
100,000฿0.80306฿80,306.00
Manufacturers Standard Package