
CGA6M1C0G3B122J200AC | |
|---|---|
DigiKey Part Number | 445-CGA6M1C0G3B122J200ACTR-ND - Tape & Reel (TR) 445-CGA6M1C0G3B122J200ACCT-ND - Cut Tape (CT) 445-CGA6M1C0G3B122J200ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M1C0G3B122J200AC |
Description | AUTOMOTIVE GRADE, MLCC, 1210, C0 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 1250V (1.25kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿43.97000 | ฿43.97 |
| 10 | ฿28.80600 | ฿288.06 |
| 50 | ฿22.82500 | ฿1,141.25 |
| 100 | ฿20.97890 | ฿2,097.89 |
| 500 | ฿17.85844 | ฿8,929.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ฿17.23060 | ฿17,230.60 |
| 2,000 | ฿16.42009 | ฿32,840.18 |
| 3,000 | ฿16.01402 | ฿48,042.06 |
| 5,000 | ฿15.56392 | ฿77,819.60 |
| 7,000 | ฿15.30073 | ฿107,105.11 |
| 10,000 | ฿15.04751 | ฿150,475.10 |

