
CK45-B3DD222KYVNA | |
---|---|
DigiKey Part Number | 445-CK45-B3DD222KYVNACT-ND - Cut Tape (CT) 445-CK45-B3DD222KYVNATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CK45-B3DD222KYVNA |
Description | CAP CER 2200PF 2KV RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-B3DD222KYVNA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿15.93000 | ฿15.93 |
10 | ฿9.68500 | ฿96.85 |
50 | ฿7.23460 | ฿361.73 |
100 | ฿6.49030 | ฿649.03 |
500 | ฿5.22666 | ฿2,613.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿4.93350 | ฿4,933.50 |
2,000 | ฿4.56235 | ฿9,124.70 |
3,000 | ฿4.44253 | ฿13,327.59 |
5,000 | ฿4.26114 | ฿21,305.70 |
7,000 | ฿4.15508 | ฿29,085.56 |
10,000 | ฿4.01060 | ฿40,106.00 |
12,000 | ฿4.00373 | ฿48,044.76 |
24,000 | ฿3.84195 | ฿92,206.80 |
25,000 | ฿3.83331 | ฿95,832.75 |