
CK45-E3AD103ZYGNA | |
---|---|
DigiKey Part Number | 445-175517-ND |
Manufacturer | |
Manufacturer Product Number | CK45-E3AD103ZYGNA |
Description | CAP CER 10000PF 1KV RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 1000V (1kV) Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-E3AD103ZYGNA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿14.63000 | ฿14.63 |
10 | ฿7.24800 | ฿72.48 |
50 | ฿5.16100 | ฿258.05 |
100 | ฿4.43630 | ฿443.63 |
500 | ฿4.18990 | ฿2,094.95 |
1,000 | ฿4.12523 | ฿4,125.23 |
3,000 | ฿3.84226 | ฿11,526.78 |
5,000 | ฿3.59899 | ฿17,994.95 |