
CK45-E3AD222ZYNNA | |
---|---|
DigiKey Part Number | 445-181046-ND |
Manufacturer | |
Manufacturer Product Number | CK45-E3AD222ZYNNA |
Description | CAP CER 2200PF 1KV RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2200 pF -20%, +80% 1000V (1kV) Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-E3AD222ZYNNA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿11.05000 | ฿11.05 |
10 | ฿6.56500 | ฿65.65 |
50 | ฿4.81000 | ฿240.50 |
100 | ฿4.27050 | ฿427.05 |
500 | ฿3.36440 | ฿1,682.20 |
1,000 | ฿3.08490 | ฿3,084.90 |
3,000 | ฿2.68320 | ฿8,049.60 |
5,000 | ฿2.61209 | ฿13,060.45 |