
FG28C0G1H331JNT00 | |
---|---|
DigiKey Part Number | 445-FG28C0G1H331JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H331JNT00 |
Description | CAP CER 330PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H331JNT00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿7.48000 | ฿7.48 |
10 | ฿4.29000 | ฿42.90 |
50 | ฿3.08100 | ฿154.05 |
100 | ฿2.71050 | ฿271.05 |
500 | ฿2.08650 | ฿1,043.25 |
1,000 | ฿1.89345 | ฿1,893.45 |
2,500 | ฿1.69039 | ฿4,225.98 |
5,000 | ฿1.56800 | ฿7,840.00 |