
MLF1608A3R9MTA00 | |
|---|---|
DigiKey Part Number | 445-MLF1608A3R9MTA00TR-ND - Tape & Reel (TR) 445-MLF1608A3R9MTA00CT-ND - Cut Tape (CT) 445-MLF1608A3R9MTA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608A3R9MTA00 |
Description | FIXED IND 3.9UH 30MA 1.45 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Multilayer Inductor 30 mA 1.45Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608A3R9MTA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.45Ohm Max | |
Q @ Freq | 35 @ 10MHz | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.56000 | ฿3.56 |
| 10 | ฿3.03900 | ฿30.39 |
| 100 | ฿2.50230 | ฿250.23 |
| 1,000 | ฿2.05716 | ฿2,057.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ฿1.79359 | ฿7,174.36 |
| 8,000 | ฿1.69118 | ฿13,529.44 |
| 12,000 | ฿1.63401 | ฿19,608.12 |
| 20,000 | ฿1.56482 | ฿31,296.40 |
| 28,000 | ฿1.52090 | ฿42,585.20 |
| 40,000 | ฿1.47569 | ฿59,027.60 |

