
MLG0603SR10JT000 | |
---|---|
DigiKey Part Number | 445-3119-2-ND - Tape & Reel (TR) 445-3119-1-ND - Cut Tape (CT) 445-3119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603SR10JT000 |
Description | FIXED IND 100NH 50MA 4.5 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Multilayer Inductor 50 mA 4.5Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603SR10JT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 100 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.5Ohm Max | |
Q @ Freq | 5 @ 100MHz | |
Frequency - Self Resonant | 770MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3.25000 | ฿3.25 |
10 | ฿1.49500 | ฿14.95 |
100 | ฿1.23500 | ฿123.50 |
1,000 | ฿1.01628 | ฿1,016.28 |
5,000 | ฿0.88641 | ฿4,432.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ฿0.80812 | ฿12,121.80 |
30,000 | ฿0.76200 | ฿22,860.00 |
45,000 | ฿0.73626 | ฿33,131.70 |
75,000 | ฿0.70511 | ฿52,883.25 |
105,000 | ฿0.68532 | ฿71,958.60 |
150,000 | ฿0.66497 | ฿99,745.50 |
375,000 | ฿0.61550 | ฿230,812.50 |