
MLG1005S1N2BT000 | |
|---|---|
DigiKey Part Number | 445-16258-2-ND - Tape & Reel (TR) 445-16258-1-ND - Cut Tape (CT) 445-16258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S1N2BT000 |
Description | FIXED IND 1.2NH 1A 100 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 nH Unshielded Multilayer Inductor 1 A 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S1N2BT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 7 @ 100MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.23000 | ฿3.23 |
| 10 | ฿2.58600 | ฿25.86 |
| 100 | ฿2.13050 | ฿213.05 |
| 1,000 | ฿1.75099 | ฿1,750.99 |
| 5,000 | ฿1.52714 | ฿7,635.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ฿1.41224 | ฿14,122.40 |
| 20,000 | ฿1.33166 | ฿26,633.20 |
| 30,000 | ฿1.28671 | ฿38,601.30 |
| 50,000 | ฿1.23229 | ฿61,614.50 |
| 70,000 | ฿1.19774 | ฿83,841.80 |
| 100,000 | ฿1.16220 | ฿116,220.00 |

