


NLCV32T-R68M-EFRD | |
|---|---|
DigiKey Part Number | 445-181805-2-ND - Tape & Reel (TR) 445-181805-1-ND - Cut Tape (CT) 445-181805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV32T-R68M-EFRD |
Description | FIXED IND 680NH 1.9A 54 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Drum Core, Wirewound Inductor 1.9 A 54mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV32T-R68M-EFRD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 54mOhm Max | |
Q @ Freq | 10 @ 25.2MHz | |
Frequency - Self Resonant | 180MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿6.79000 | ฿6.79 |
| 10 | ฿5.56100 | ฿55.61 |
| 25 | ฿5.14680 | ฿128.67 |
| 50 | ฿4.85600 | ฿242.80 |
| 100 | ฿4.57790 | ฿457.79 |
| 250 | ฿4.23392 | ฿1,058.48 |
| 500 | ฿3.99146 | ฿1,995.73 |
| 1,000 | ฿3.76321 | ฿3,763.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ฿3.61902 | ฿7,238.04 |
| 4,000 | ฿3.41243 | ฿13,649.72 |
| 6,000 | ฿3.29712 | ฿19,782.72 |
| 10,000 | ฿3.15751 | ฿31,575.10 |
| 14,000 | ฿3.06888 | ฿42,964.32 |
| 20,000 | ฿2.97771 | ฿59,554.20 |

