
NLFV32T-101K-EF | |
---|---|
DigiKey Part Number | 445-15759-2-ND - Tape & Reel (TR) 445-15759-1-ND - Cut Tape (CT) 445-15759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLFV32T-101K-EF |
Description | FIXED IND 100UH 55MA 2.64OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 55 mA 2.64Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLFV32T-101K-EF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.64Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿8.45000 | ฿8.45 |
10 | ฿7.02000 | ฿70.20 |
25 | ฿6.50000 | ฿162.50 |
50 | ฿6.12960 | ฿306.48 |
100 | ฿5.77530 | ฿577.53 |
250 | ฿5.34432 | ฿1,336.08 |
500 | ฿5.03816 | ฿2,519.08 |
1,000 | ฿4.75020 | ฿4,750.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ฿4.56853 | ฿9,137.06 |
4,000 | ฿4.30771 | ฿17,230.84 |
6,000 | ฿4.16222 | ฿24,973.32 |
10,000 | ฿3.98613 | ฿39,861.30 |
14,000 | ฿3.87430 | ฿54,240.20 |
20,000 | ฿3.75926 | ฿75,185.20 |
50,000 | ฿3.47959 | ฿173,979.50 |