

NTCG164BF103HT1 | |
---|---|
DigiKey Part Number | 445-180080-2-ND - Tape & Reel (TR) 445-180080-1-ND - Cut Tape (CT) 445-180080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG164BF103HT1 |
Description | THERMISTOR NTC 10KOHM 4037K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4037K | |
B25/75 | 4092K | |
B25/85 | 4070K | |
B25/100 | 4080K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿7.48000 | ฿7.48 |
5 | ฿6.43600 | ฿32.18 |
10 | ฿6.07800 | ฿60.78 |
25 | ฿5.64200 | ฿141.05 |
50 | ฿5.33660 | ฿266.83 |
100 | ฿5.05700 | ฿505.70 |
500 | ฿4.50190 | ฿2,250.95 |
1,000 | ฿4.29650 | ฿4,296.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ฿3.93583 | ฿15,743.32 |
8,000 | ฿3.77792 | ฿30,223.36 |
12,000 | ฿3.69178 | ฿44,301.36 |
20,000 | ฿3.58933 | ฿71,786.60 |
28,000 | ฿3.52537 | ฿98,710.36 |
40,000 | ฿3.46045 | ฿138,418.00 |