CN50A2424
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CN50A2424

CN50A24-24

DigiKey Part Number
285-CN50A24-24-ND
Manufacturer
Manufacturer Product Number
CN50A24-24
Description
DC DC CONVERTER 24V 50W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 2.1A 14.4V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
CN50A24-24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
14.4V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2.1A
Power (Watts)
50 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP
Operating Temperature
-40°C ~ 100°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Control Features
Enable, Active Low
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿5,018.00000฿5,018.00
10฿4,617.95800฿46,179.58
25฿4,356.32600฿108,908.15
50฿4,077.12500฿203,856.25
Manufacturers Standard Package