

RSAL-2003A | |
---|---|
DigiKey Part Number | RSAL-2003A-ND |
Manufacturer | |
Manufacturer Product Number | RSAL-2003A |
Description | LINE FILTER 250VAC/VDC 3A CHASS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 250V Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | RSAL-2003A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CSA, EN, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿323.70000 | ฿323.70 |
10 | ฿316.22500 | ฿3,162.25 |
25 | ฿302.57520 | ฿7,564.38 |
50 | ฿295.75000 | ฿14,787.50 |