0 ~ 650VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 0.32A Output 208W Features GPIB, Programmable, RS232, RS485 and USB Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 ~ 650VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 0.32A Output 208W Features GPIB, Programmable, RS232, RS485 and USB Interface
TDK-Lambda Z+ Series (Programmable Power Supplies)
TDK-Lambda Z+ Series (Programmable Power Supplies) – User Control Pins

Z650-0.32-IEEE-U

DigiKey Part Number
Z650-0.32-IEEE-U-ND
Manufacturer
Manufacturer Product Number
Z650-0.32-IEEE-U
Description
PWR SUPPLY OUTPUT 0-650V 0-.32A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0 ~ 650VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 0.32A Output 208W Features GPIB, Programmable, RS232, RS485 and USB Interface
Datasheet
 Datasheet
EDA/CAD Models
Z650-0.32-IEEE-U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
85 ~ 265VAC
Number of Outputs
1
Voltage - Output
0 ~ 650VDC
Current - Output
0 ~ 0.32A
Display Type
Digital
Number of Characters
4 (2)
Size / Dimension
13.780" L x 4.134" W x 3.268" H (350.00mm x 105.00mm x 83.00mm)
Features
GPIB, Programmable, RS232, RS485 and USB Interface
Power (Watts)
208W
Accuracy - Voltmeter; Ammeter
0.5% + 1 count
Voltage Regulation - Line
0.01%
Voltage Regulation - Load
0.01%
Current Regulation - Line
0.02%
Current Regulation - Load
0.09%
Ripple
60mV
Weight
5.3 lbs (2.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿66,747.55000฿66,747.55
Manufacturers Standard Package