


B59990C0080A070 | |
|---|---|
DigiKey Part Number | 495-3905-ND |
Manufacturer | |
Manufacturer Product Number | B59990C0080A070 |
Description | PTC RESET FUSE 80V 30MA RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 80V 30 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59990C0080A070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 80V | |
Current - Hold (Ih) (Max) | 30 mA | |
Current - Trip (It) | 60 mA | |
Current - Max | 700 mA | |
Resistance - 25°C (Typ) | 55 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.157" Dia x 0.138" T (4.00mm x 3.50mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿29.10000 | ฿29.10 |
| 5 | ฿23.98800 | ฿119.94 |
| 10 | ฿22.14600 | ฿221.46 |
| 50 | ฿18.37000 | ฿918.50 |
| 100 | ฿16.95060 | ฿1,695.06 |
| 250 | ฿15.23776 | ฿3,809.44 |
| 500 | ฿14.05256 | ฿7,026.28 |
| 1,000 | ฿12.95528 | ฿12,955.28 |
| 5,000 | ฿10.70569 | ฿53,528.45 |

