
B65495B0000Y033 | |
|---|---|
DigiKey Part Number | 495-B65495B0000Y033-ND |
Manufacturer | |
Manufacturer Product Number | B65495B0000Y033 |
Description | FERRITE CORE P 200NH M33 2PCS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated M33 Ferrite Core P (Pot Core) Type Length Width 0.183" (4.65mm) Diameter 0.079" (2.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65495B0000Y033 Models |
Category | Tolerance -30%, +40% |
Manufacturer TDK | Gap Ungapped |
Series | Effective Permeability (µe) 430.0 |
Packaging Box | Initial Permeability (µi) 750 |
Part Status Active | Core Factor (ΣI/A) mm⁻¹ 2.7 |
Core Type P (Pot Core) | Effective Length (le) mm 7.6 |
Supplier Device Package P 4.6 x 4.1 | Effective Area (Ae) mm² 2.8 |
Material M33 | Effective Magnetic Volume (Ve) mm³ 21.3 |
Diameter 0.183" (4.65mm) | Finish Uncoated |
Inductance Factor (Al) 200 nH | Height 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿154.61000 | ฿154.61 |
| 10 | ฿105.52700 | ฿1,055.27 |
| 25 | ฿89.26520 | ฿2,231.63 |
| 50 | ฿77.98320 | ฿3,899.16 |
| 100 | ฿67.48270 | ฿6,748.27 |
| 250 | ฿66.49964 | ฿16,624.91 |


