Uncoated N92 Ferrite Core EP Type 0.242" (6.15mm) Length 0.154" (3.90mm) Width Diameter 0.112" (2.85mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65855A0000R092

DigiKey Part Number
B65855A0000R092-ND
Manufacturer
Manufacturer Product Number
B65855A0000R092
Description
FERRITE CORE EP 350NH N92
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Uncoated N92 Ferrite Core EP Type 0.242" (6.15mm) Length 0.154" (3.90mm) Width Diameter 0.112" (2.85mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65855A0000R092 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
EP
Supplier Device Package
EP 5
Material
N92
Diameter
-
Inductance Factor (Al)
350 nH
Tolerance
-20%, +30%
Gap
Ungapped
Effective Permeability (µe)
880.0
Initial Permeability (µi)
1500
Core Factor (ΣI/A) mm⁻¹
3.149
Effective Length (le) mm
9.73
Effective Area (Ae) mm²
3.09
Minimum Core Cross Section (Amin) mm²
2.3
Effective Magnetic Volume (Ve) mm³
30.0
Finish
Uncoated
Height
0.112" (2.85mm)
Length
0.242" (6.15mm)
Width
0.154" (3.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Box
QuantityUnit PriceExt Price
8,000฿16.71461฿133,716.88