
C2012X8R1E105K125AE | |
|---|---|
DigiKey Part Number | 445-174806-2-ND - Tape & Reel (TR) 445-174806-1-ND - Cut Tape (CT) 445-174806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X8R1E105K125AE |
Description | CAP CER 1UF 25V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X8R1E105K125AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿15.62000 | ฿15.62 |
| 10 | ฿9.37400 | ฿93.74 |
| 50 | ฿6.97880 | ฿348.94 |
| 100 | ฿6.24630 | ฿624.63 |
| 500 | ฿5.00880 | ฿2,504.40 |
| 1,000 | ฿4.62666 | ฿4,626.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ฿4.18919 | ฿8,378.38 |
| 4,000 | ฿3.93790 | ฿15,751.60 |
| 6,000 | ฿3.81215 | ฿22,872.90 |
| 10,000 | ฿3.67275 | ฿36,727.50 |
| 14,000 | ฿3.59129 | ฿50,278.06 |
| 20,000 | ฿3.51288 | ฿70,257.60 |


