
HPL505032F160NM | |
|---|---|
DigiKey Part Number | 445-HPL505032F160NMTR-ND - Tape & Reel (TR) 445-HPL505032F160NMCT-ND - Cut Tape (CT) 445-HPL505032F160NMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPL505032F160NM |
Description | FIXED IND 60NH 34A 0.77 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 nH Shielded Wirewound Inductor 34 A 0.77mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 63A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.77mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿71.13000 | ฿71.13 |
| 10 | ฿58.42000 | ฿584.20 |
| 25 | ฿54.05560 | ฿1,351.39 |
| 50 | ฿50.96500 | ฿2,548.25 |
| 100 | ฿48.04880 | ฿4,804.88 |
| 250 | ฿44.51840 | ฿11,129.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ฿40.32683 | ฿40,326.83 |
| 2,000 | ฿38.03415 | ฿76,068.30 |
| 3,000 | ฿36.75565 | ฿110,266.95 |
| 5,000 | ฿36.37125 | ฿181,856.25 |

