
MAF0603FAL330BT000 | |
|---|---|
DigiKey Part Number | 445-MAF0603FAL330BT000TR-ND - Tape & Reel (TR) 445-MAF0603FAL330BT000CT-ND - Cut Tape (CT) 445-MAF0603FAL330BT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAF0603FAL330BT000 |
Description | FERRITE BEAD 33 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0201 (0603 Metric) 200mA 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MAF0603FAL330BT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Audio Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 33 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿10.02000 | ฿10.02 |
| 10 | ฿7.01600 | ฿70.16 |
| 25 | ฿6.09080 | ฿152.27 |
| 50 | ฿5.44440 | ฿272.22 |
| 100 | ฿4.84950 | ฿484.95 |
| 250 | ฿4.13696 | ฿1,034.24 |
| 500 | ฿3.64360 | ฿1,821.80 |
| 1,000 | ฿3.18580 | ฿3,185.80 |
| 5,000 | ฿2.96789 | ฿14,839.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ฿2.42475 | ฿36,371.25 |

