


MLF2012A3R9JT000 | |
|---|---|
DigiKey Part Number | 445-MLF2012A3R9JT000TR-ND - Tape & Reel (TR) 445-MLF2012A3R9JT000CT-ND - Cut Tape (CT) 445-MLF2012A3R9JT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012A3R9JT000 |
Description | FIXED IND 3.9UH 30MA 650 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Multilayer Inductor 30 mA 650mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012A3R9JT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 45 @ 10MHz | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿4.85000 | ฿4.85 |
| 10 | ฿3.94400 | ฿39.44 |
| 100 | ฿3.23620 | ฿323.62 |
| 1,000 | ฿2.66141 | ฿2,661.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ฿2.46112 | ฿4,922.24 |
| 4,000 | ฿2.32049 | ฿9,281.96 |
| 6,000 | ฿2.24203 | ฿13,452.18 |
| 10,000 | ฿2.14700 | ฿21,470.00 |
| 14,000 | ฿2.08667 | ฿29,213.38 |
| 20,000 | ฿2.02462 | ฿40,492.40 |

