
MLG1005S0N5CT000 | |
|---|---|
DigiKey Part Number | 445-6306-2-ND - Tape & Reel (TR) 445-6306-1-ND - Cut Tape (CT) 445-6306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S0N5CT000 |
Description | FIXED IND 0.5NH 1A 100 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 nH Unshielded Multilayer Inductor 1 A 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S0N5CT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.23000 | ฿3.23 |
| 10 | ฿2.45700 | ฿24.57 |
| 100 | ฿2.00770 | ฿200.77 |
| 1,000 | ฿1.65142 | ฿1,651.42 |
| 5,000 | ฿1.44030 | ฿7,201.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ฿1.33193 | ฿13,319.30 |
| 20,000 | ฿1.25592 | ฿25,118.40 |
| 30,000 | ฿1.21354 | ฿36,406.20 |
| 50,000 | ฿1.16221 | ฿58,110.50 |
| 70,000 | ฿1.12961 | ฿79,072.70 |
| 100,000 | ฿1.09609 | ฿109,609.00 |


