1 nH Unshielded Multilayer Inductor 1 A 100mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG1005S1N0BT000

DigiKey Part Number
445-16252-2-ND - Tape & Reel (TR)
445-16252-1-ND - Cut Tape (CT)
445-16252-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLG1005S1N0BT000
Description
FIXED IND 1NH 1A 100 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 nH Unshielded Multilayer Inductor 1 A 100mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG1005S1N0BT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
100mOhm Max
Mfr
Q @ Freq
7 @ 100MHz
Series
Frequency - Self Resonant
10GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±0.1nH
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.022" (0.55mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,569
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿3.23000฿3.23
10฿2.58600฿25.86
100฿2.13050฿213.05
1,000฿1.75099฿1,750.99
5,000฿1.52714฿7,635.70
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000฿1.41224฿14,122.40
20,000฿1.33166฿26,633.20
30,000฿1.28671฿38,601.30
50,000฿1.23229฿61,614.50
70,000฿1.19774฿83,841.80
100,000฿1.16220฿116,220.00
Manufacturers Standard Package