
MLG1005S1N1BT000 | |
|---|---|
DigiKey Part Number | 445-16255-2-ND - Tape & Reel (TR) 445-16255-1-ND - Cut Tape (CT) 445-16255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S1N1BT000 |
Description | FIXED IND 1.1NH 1A 100 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 nH Unshielded Multilayer Inductor 1 A 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S1N1BT000 Models |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 7 @ 100MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.23000 | ฿3.23 |
| 10 | ฿2.58600 | ฿25.86 |
| 100 | ฿2.13050 | ฿213.05 |
| 1,000 | ฿1.75099 | ฿1,750.99 |
| 5,000 | ฿1.52714 | ฿7,635.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ฿1.41224 | ฿14,122.40 |
| 20,000 | ฿1.33166 | ฿26,633.20 |
| 30,000 | ฿1.28671 | ฿38,601.30 |
| 50,000 | ฿1.23229 | ฿61,614.50 |
| 70,000 | ฿1.19774 | ฿83,841.80 |
| 100,000 | ฿1.16220 | ฿116,220.00 |

