
MLP1005MR33DT0S1 | |
|---|---|
DigiKey Part Number | 445-MLP1005MR33DT0S1TR-ND - Tape & Reel (TR) 445-MLP1005MR33DT0S1CT-ND - Cut Tape (CT) 445-MLP1005MR33DT0S1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP1005MR33DT0S1 |
Description | FIXED IND 330NH 700MA 390 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Multilayer Inductor 700 mA 390mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 390mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿10.67000 | ฿10.67 |
| 10 | ฿8.79400 | ฿87.94 |
| 100 | ฿7.22900 | ฿722.90 |
| 1,000 | ฿5.94387 | ฿5,943.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ฿4.88761 | ฿39,100.88 |
| 16,000 | ฿4.60945 | ฿73,751.20 |
| 24,000 | ฿4.45436 | ฿106,904.64 |
| 40,000 | ฿4.26660 | ฿170,664.00 |
| 56,000 | ฿4.24331 | ฿237,625.36 |

