


MLP2012S2R2MT0S1 | |
|---|---|
DigiKey Part Number | 445-6364-2-ND - Tape & Reel (TR) 445-6364-1-ND - Cut Tape (CT) 445-6364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP2012S2R2MT0S1 |
Description | FIXED IND 2.2UH 800MA 299 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 800 mA 299mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP2012S2R2MT0S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 299mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿7.44000 | ฿7.44 |
| 10 | ฿6.07800 | ฿60.78 |
| 100 | ฿4.99820 | ฿499.82 |
| 1,000 | ฿4.11044 | ฿4,110.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ฿3.72733 | ฿14,909.32 |
| 8,000 | ฿3.51476 | ฿28,118.08 |
| 12,000 | ฿3.39619 | ฿40,754.28 |
| 20,000 | ฿3.25261 | ฿65,052.20 |
| 28,000 | ฿3.16148 | ฿88,521.44 |
| 40,000 | ฿3.06771 | ฿122,708.40 |
| 100,000 | ฿2.94203 | ฿294,203.00 |


