2.2 µH Shielded Multilayer Inductor 600 mA 330mOhm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Multilayer Inductor 600 mA 330mOhm 0805 (2012 Metric)
MLP2012

MLP2012S2R2T

DigiKey Part Number
445-6766-2-ND - Tape & Reel (TR)
445-6766-1-ND - Cut Tape (CT)
445-6766-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLP2012S2R2T
Description
FIXED IND 2.2UH 600MA 330 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Multilayer Inductor 600 mA 330mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLP2012S2R2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
330mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.