


MLP2012SR47T | |
|---|---|
DigiKey Part Number | 445-6368-2-ND - Tape & Reel (TR) 445-6368-1-ND - Cut Tape (CT) 445-6368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP2012SR47T |
Description | FIXED IND 470NH 1.2A 169 MOHM |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 1.2 A 169mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP2012SR47T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 169mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |

