1 µH Shielded Multilayer Inductor 1.4 A 117mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Multilayer Inductor 1.4 A 117mOhm Max 0806 (2016 Metric)
MLP2016

MLP2016S1R0MT0S1

DigiKey Part Number
445-7841-2-ND - Tape & Reel (TR)
445-7841-1-ND - Cut Tape (CT)
445-7841-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLP2016S1R0MT0S1
Description
FIXED IND 1UH 1.4A 117 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 1.4 A 117mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLP2016S1R0MT0S1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
117mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,177
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿7.44000฿7.44
10฿6.07800฿60.78
100฿4.99820฿499.82
1,000฿4.11044฿4,110.44
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿3.81936฿11,458.08
6,000฿3.60140฿21,608.40
9,000฿3.47986฿31,318.74
15,000฿3.33268฿49,990.20
21,000฿3.23922฿68,023.62
30,000฿3.14310฿94,293.00
Manufacturers Standard Package