


MLP2016VR47MT0S1 | |
|---|---|
DigiKey Part Number | 445-15731-2-ND - Tape & Reel (TR) 445-15731-1-ND - Cut Tape (CT) 445-15731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP2016VR47MT0S1 |
Description | FIXED IND 470NH 1.5A 87.5 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 1.5 A 87.5mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP2016VR47MT0S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 87.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿7.44000 | ฿7.44 |
| 10 | ฿6.07800 | ฿60.78 |
| 25 | ฿5.62560 | ฿140.64 |
| 50 | ฿5.30220 | ฿265.11 |
| 100 | ฿4.99820 | ฿499.82 |
| 250 | ฿4.62448 | ฿1,156.12 |
| 500 | ฿4.35938 | ฿2,179.69 |
| 1,000 | ฿4.11044 | ฿4,110.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿3.81936 | ฿11,458.08 |

