


MLP2520S100ST0S1 | |
|---|---|
DigiKey Part Number | 445-9507-2-ND - Tape & Reel (TR) 445-9507-1-ND - Cut Tape (CT) 445-9507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP2520S100ST0S1 |
Description | FIXED IND 10UH 700MA 364 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Multilayer Inductor 700 mA 364mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP2520S100ST0S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 364mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿8.41000 | ฿8.41 |
| 10 | ฿6.91900 | ฿69.19 |
| 100 | ฿5.68680 | ฿568.68 |
| 1,000 | ฿4.67524 | ฿4,675.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿4.34440 | ฿13,033.20 |
| 6,000 | ฿4.09659 | ฿24,579.54 |
| 9,000 | ฿3.95834 | ฿35,625.06 |
| 15,000 | ฿3.79097 | ฿56,864.55 |
| 21,000 | ฿3.68474 | ฿77,379.54 |
| 30,000 | ฿3.57544 | ฿107,263.20 |

