3.3 µH Shielded Multilayer Inductor 1 A 143mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Multilayer Inductor 1 A 143mOhm Max 1008 (2520 Metric)
1008 (2520 Metric)

MLP2520S3R3ST0S1

DigiKey Part Number
445-6376-2-ND - Tape & Reel (TR)
445-6376-1-ND - Cut Tape (CT)
445-6376-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLP2520S3R3ST0S1
Description
FIXED IND 3.3UH 1A 143 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Multilayer Inductor 1 A 143mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLP2520S3R3ST0S1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
143mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,569
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿8.41000฿8.41
10฿6.91900฿69.19
100฿5.68680฿568.68
1,000฿4.67524฿4,675.24
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿4.34440฿13,033.20
6,000฿4.09659฿24,579.54
9,000฿3.95834฿35,625.06
15,000฿3.79097฿56,864.55
21,000฿3.68474฿77,379.54
30,000฿3.57544฿107,263.20
75,000฿3.39465฿254,598.75
Manufacturers Standard Package