


NLCV32T-1R0M-EFR | |
|---|---|
DigiKey Part Number | 445-16390-2-ND - Tape & Reel (TR) 445-16390-1-ND - Cut Tape (CT) 445-16390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV32T-1R0M-EFR |
Description | FIXED IND 1UH 1.7A 66 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 66mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV32T-1R0M-EFR Models |
Category | DC Resistance (DCR) 66mOhm Max |
Mfr | Q @ Freq 15 @ 7.96MHz |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿5.82000 | ฿5.82 |
| 10 | ฿4.91400 | ฿49.14 |
| 100 | ฿4.03800 | ฿403.80 |
| 1,000 | ฿3.32158 | ฿3,321.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ฿3.07135 | ฿6,142.70 |
| 4,000 | ฿2.89596 | ฿11,583.84 |
| 6,000 | ฿2.79805 | ฿16,788.30 |
| 10,000 | ฿2.67954 | ฿26,795.40 |
| 14,000 | ฿2.60430 | ฿36,460.20 |
| 20,000 | ฿2.52690 | ฿50,538.00 |

