
NLV25T-8R2J-EFD | |
|---|---|
DigiKey Part Number | 445-16499-2-ND - Tape & Reel (TR) 445-16499-1-ND - Cut Tape (CT) 445-16499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-8R2J-EFD |
Description | FIXED IND 8.2UH 160MA 3.05 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Drum Core, Wirewound Inductor 160 mA 3.05Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-8R2J-EFD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.05Ohm Max | |
Q @ Freq | 25 @ 7.96MHz | |
Frequency - Self Resonant | 36MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿7.11000 | ฿7.11 |
| 10 | ฿5.75500 | ฿57.55 |
| 25 | ฿5.31520 | ฿132.88 |
| 50 | ฿5.00460 | ฿250.23 |
| 100 | ฿4.72020 | ฿472.02 |
| 250 | ฿4.36584 | ฿1,091.46 |
| 500 | ฿4.11690 | ฿2,058.45 |
| 1,000 | ฿3.88122 | ฿3,881.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ฿3.55485 | ฿7,109.70 |
| 4,000 | ฿3.35181 | ฿13,407.24 |
| 6,000 | ฿3.23860 | ฿19,431.60 |
| 10,000 | ฿3.10148 | ฿31,014.80 |
| 14,000 | ฿3.01443 | ฿42,202.02 |
| 20,000 | ฿2.92485 | ฿58,497.00 |

