
SPM5030T-1R5M-HZ | |
|---|---|
DigiKey Part Number | 445-180094-2-ND - Tape & Reel (TR) 445-180094-1-ND - Cut Tape (CT) 445-180094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5030T-1R5M-HZ |
Description | FIXED IND 1.5UH 9.2A 16.5 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 9.2 A 16.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5030T-1R5M-HZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.197" W (5.20mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿48.17000 | ฿48.17 |
| 10 | ฿39.50700 | ฿395.07 |
| 25 | ฿36.55880 | ฿913.97 |
| 50 | ฿34.46380 | ฿1,723.19 |
| 100 | ฿32.49490 | ฿3,249.49 |
| 250 | ฿30.06304 | ฿7,515.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ฿27.53740 | ฿13,768.70 |
| 1,000 | ฿25.96746 | ฿25,967.46 |
| 1,500 | ฿25.09217 | ฿37,638.25 |
| 2,500 | ฿24.03218 | ฿60,080.45 |
| 3,500 | ฿23.35935 | ฿81,757.72 |
| 5,000 | ฿22.66727 | ฿113,336.35 |

