
VLCF4020T-470MR39 | |
|---|---|
DigiKey Part Number | 445-3191-2-ND - Tape & Reel (TR) 445-3191-1-ND - Cut Tape (CT) 445-3191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF4020T-470MR39 |
Description | FIXED IND 47UH 390MA 934 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 390 mA 934mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF4020T-470MR39 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 390mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 934mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿16.49000 | ฿16.49 |
| 10 | ฿13.54600 | ฿135.46 |
| 100 | ฿11.15060 | ฿1,115.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ฿8.99453 | ฿8,994.53 |
| 2,000 | ฿8.48129 | ฿16,962.58 |
| 3,000 | ฿8.19501 | ฿24,585.03 |
| 5,000 | ฿7.84824 | ฿39,241.20 |
| 7,000 | ฿7.62812 | ฿53,396.84 |
| 10,000 | ฿7.40176 | ฿74,017.60 |

