
VLS3015CX-101M-1 | |
|---|---|
DigiKey Part Number | 445-181506-2-ND - Tape & Reel (TR) 445-181506-1-ND - Cut Tape (CT) 445-181506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3015CX-101M-1 |
Description | FIXED IND 100UH 390MA 2.694 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 390 mA 2.694Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3015CX-101M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 270mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.694Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿8.41000 | ฿8.41 |
| 10 | ฿6.91900 | ฿69.19 |
| 100 | ฿5.68680 | ฿568.68 |
| 1,000 | ฿4.67589 | ฿4,675.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ฿4.32252 | ฿8,645.04 |
| 4,000 | ฿4.07584 | ฿16,303.36 |
| 6,000 | ฿3.93817 | ฿23,629.02 |
| 10,000 | ฿3.77152 | ฿37,715.20 |
| 14,000 | ฿3.66571 | ฿51,319.94 |
| 20,000 | ฿3.55685 | ฿71,137.00 |

