1 Coil, 1 Layer 10.1µH Wireless Charging Coil Receiver 270mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR483265-13F5-G

DigiKey Part Number
445-175298-ND
Manufacturer
Manufacturer Product Number
WR483265-13F5-G
Description
RX 1 COIL, 1 LYR 10.1UH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Coil, 1 Layer 10.1µH Wireless Charging Coil Receiver 270mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Receiver
Manufacturer
TDK
Type
1 Coil, 1 Layer
Series
Inductance
10.1µH
Packaging
Tray
DC Resistance (DCR)
270mOhm
Part Status
Active
Size / Dimension
1.90" L x 1.27" W x 0.05" H (48.2mm x 32.2mm x 1.3mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in THB
Tray
QuantityUnit PriceExt Price
1฿183.91000฿183.91
16฿145.29500฿2,324.72
32฿136.99469฿4,383.83
64฿129.17266฿8,267.05
112฿123.19009฿13,797.29
256฿114.86844฿29,406.32
512฿108.33619฿55,468.13
1,008฿102.32195฿103,140.53
2,512฿102.27205฿256,907.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.