
2063576-2 | |
---|---|
DigiKey Part Number | 2132-2063576-2-ND |
Manufacturer | |
Manufacturer Product Number | 2063576-2 |
Description | SDE F MCRO QUADLOCK 0.08-0.22MM2 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 22-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 22-28 AWG | |
Specifications | - | |
Compatible Tools | 9-1478240-0 | |
Cable Group | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿26,380.58000 | ฿26,380.58 |
5 | ฿24,454.95000 | ฿122,274.75 |
10 | ฿23,670.46500 | ฿236,704.65 |