
2392637-1 | |
---|---|
DigiKey Part Number | 2132-2392637-1-ND |
Manufacturer | |
Manufacturer Product Number | 2392637-1 |
Description | SDE F JR/STD TIMER 1.5-2.5MM2 AS |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 1.50 ~ 2.50mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿16,025.10000 | ฿16,025.10 |
5 | ฿14,854.64600 | ฿74,273.23 |
10 | ฿14,377.80500 | ฿143,778.05 |