
202K163-25-11-0 | |
|---|---|
DigiKey Part Number | 202K163-25-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K163-25-11-0 |
Description | HEATSHRINK BOOT SZ63 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 63 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.654" (42.01mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 1.110" (28.19mm) |
Series | Small Diameter Supplied 1.654" (42.01mm) |
Packaging Bulk | Small Diameter Recovered 0.390" (9.91mm) |
Part Status Active | Large Recovered Length 1.610" (40.89mm) |
Type Boot | Small Recovered Length 1.180" (29.97mm) |
Shell Size - Insert 63 | Total Length Recovered 3.110" (78.99mm) |
Features Fluid Resistant, Lip, Potting (Injection) Port | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ฿908.13680 | ฿136,220.52 |

